Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272 In Stock | 1 : ¥359.60000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
257 In Stock | 1 : ¥359.60000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
182 In Stock | 1 : ¥365.47000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
189 In Stock | 1 : ¥398.71000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
1,372 In Stock | 1 : ¥433.31000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
189 In Stock | 1 : ¥444.36000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
210 In Stock | 1 : ¥686.30000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.750" (19.05mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
207 In Stock | 1 : ¥701.10000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
44 In Stock | 1 : ¥750.49000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 400' (121.92m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
382 In Stock | 1 : ¥809.74000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
31 In Stock | 1 : ¥954.60000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
28 In Stock | 1 : ¥1,133.13000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
42 In Stock | 1 : ¥1,165.26000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.250" (31.75mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
39 In Stock | 1 : ¥2,649.83000 Spool | Spool | Active | Sleeve | Expandable | 0.625" (15.88mm) | 0.875" (22.22mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 200' (60.96m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
40 In Stock | 1 : ¥321.35000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.125" (3.18mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - |