Cable Supports and Fasteners

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Opening Size
0.098" L x 0.028" H (2.50mm x 0.70mm)-
Width
0.157" (4.00mm)0.197" (5.00mm)
Height
0.053" (1.35mm)0.081" (2.05mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
S8091-46R
S8091-46R
CBL CLIP C-TYPE SILVER SOLDER
Harwin Inc.
25,071
In Stock
1 : ¥2.47000
Cut Tape (CT)
3,000 : ¥1.05783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Clip, C-Type
Elongated, Split
0.098" L x 0.028" H (2.50mm x 0.70mm)
Solder
Phosphor Bronze, Tin Plated
Silver
0.197" (5.00mm)
0.157" (4.00mm)
0.053" (1.35mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
S8111-46R
S8111-46R
CBL CLIP C-TYPE SILVER SOLDER
Harwin Inc.
43,552
In Stock
1 : ¥2.72000
Cut Tape (CT)
1,500 : ¥1.22576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Clip, C-Type
Elongated, Split
-
Solder
Phosphor Bronze, Tin Plated
Silver
0.197" (5.00mm)
0.197" (5.00mm)
0.081" (2.05mm)
-
0.008" (0.20mm)
-
-
Corrosion Resistant
Showing
of 2

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.