Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,530 In Stock Value Added Item | 50 : ¥0.21080 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.042' (12.70mm, 0.50") | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
5,600 In Stock Value Added Item | 50 : ¥0.29920 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.042' (12.70mm, 0.50") | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
4,462 In Stock Value Added Item | 50 : ¥0.38600 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.062' (19.05mm, 0.75") | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
2,900 In Stock Value Added Item | 50 : ¥0.62400 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.125' (38.10mm, 1.50") | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
81 In Stock Value Added Item | 1 : ¥34.77000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 5.00' (1.52m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 50 : ¥0.36040 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.062' (19.05mm, 0.75") | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | White | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 50 : ¥0.37400 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.062' (19.05mm, 0.75") | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant | Red | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months |