Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,820 In Stock 79 Factory | 1 : ¥20.49000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
1 In Stock | 1 : ¥730.76000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 656.2' (200.0m) | 0.046" (1.17mm) | 0.016" (0.41mm) | 0.010" (0.25mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
3,358 In Stock 2 Factory | 1 : ¥1.62000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.042' (12.70mm, 0.50") | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | 144 Months | |||
1,090 In Stock | 163 : ¥1.64650 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.059" (1.50mm) | 0.031" (0.79mm) | 0.013" (0.33mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
4,206 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.018" (0.45mm) | 0.018" (0.46mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
1,601 In Stock | 1 : ¥16.49000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.055" (1.40mm) | 0.020" (0.51mm) | 0.010" (0.25mm) | Polyolefin (PO), Irradiated | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
336 In Stock | 1 : ¥85.95000 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 100.0' (30.5m) | 0.063" (1.60mm) | 0.018" (0.45mm) | 0.018" (0.46mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
0 In Stock Check Lead Time | 2,500 : ¥68.23824 Spool | Spool | Active | Tubing, Semi Rigid | 2.5 to 1 | - | 0.025" (0.64mm) | 0.010" (0.25mm) | 0.013" (0.33mm) | Fluoropolymer | Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant | Clear | -55°C ~ 125°C | 155°C | - | - | |||
132 In Stock Value Added Item | 1 : ¥19.47000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.063" (1.60mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock Check Lead Time | 163 : ¥1.43528 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.059" (1.50mm) | 0.028" (0.70mm) | 0.013" (0.33mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥11.14000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Feet in Order Quantity | 0.236" (5.99mm) | 0.080" (2.03mm) | 0.028" (0.71mm) | Polyolefin (PO), Irradiated | Flame Retardant | Black | -55°C ~ 135°C | 90°C | - | - | |||
0 In Stock Value Added Item | 1 : ¥46.33000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.037" (0.94mm) | 0.012" (0.30mm) | 0.010" (0.25mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |