CGPT-9.5/4.8-0-SP | |
---|---|
DigiKey Part Number | 484-CGPT-9.5/4.8-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-9.5/4.8-0-SP |
Description | CGPT-9.5/4.8-0-SP 1PC=1 METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.61000 | ¥26.61 |
5 | ¥25.57200 | ¥127.86 |
10 | ¥19.71400 | ¥197.14 |
25 | ¥18.11440 | ¥452.86 |
50 | ¥17.04840 | ¥852.42 |
100 | ¥15.98310 | ¥1,598.31 |