CCSSTR6269-X | |
---|---|
DigiKey Part Number | 298-CCSSTR6269-X-ND |
Manufacturer | |
Manufacturer Product Number | CCSSTR6269-X |
Description | CBL CLEAT NATURAL SS TR 1=BOX10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Cleat Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Cleat | |
Type Attributes | Adjustable | |
Opening Size | - | |
Mounting Type | - | |
Material | Stainless Steel (SS) | |
Color | Natural | |
Length | 6.500" (165.10mm) | |
Width | 2.480" (62.99mm) | |
Height | 5.710" (145.03mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,205.73000 | ¥1,205.73 |
10 | ¥1,171.31500 | ¥11,713.15 |
25 | ¥1,136.86760 | ¥28,421.69 |
50 | ¥1,102.41740 | ¥55,120.87 |
100 | ¥1,067.96620 | ¥106,796.62 |