Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
547 In Stock | 1 : ¥561.08000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.031" (0.79mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 100°C | - | - | |||
42 In Stock | 150 : ¥756.39747 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.055" (1.40mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 100°C | - | - | |||
1,960 In Stock | 1 : ¥834.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.038" (0.97mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 100°C | - | - | |||
0 In Stock Value Added Item | 1 : ¥498.34000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 100°C | - | - | |||
0 In Stock Check Lead Time | 150 : ¥1,504.92613 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.067" (1.70mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 100°C | - | - | |||
0 In Stock Value Added Item | 1 : ¥2,176.23000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 16.4' (5.0m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 100°C | - | - | |||
0 In Stock Value Added Item | 1 : ¥10,876.37000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 82.0' (25.0m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.033" (0.84mm) | Fluoroelastomer (FKM), Irradiated | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | Black | -55°C ~ 200°C | 100°C | - | - |