Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,662 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | Socket to Socket | 2 | 1 | 0.079" (2.00mm) | - | 0.167' (50.80mm, 2.00") | - | Blue, Individual | - | - | IDC | Tin | - | |||
714 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Socket to Socket, Reversed | 4 | 1 | 0.024" (0.60mm) | - | 0.167' (50.80mm, 2.00") | - | Red, Individual | - | - | IDC | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥10.10000 Bulk | Bulk | Active | Socket to Socket, Reversed | 2 | 1 | 0.039" (1.00mm) | - | 0.500' (152.40mm, 6.00") | - | Black, Individual | - | - | IDC | Tin | - | |||
24 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | Socket to Socket | 2 | 1 | 0.024" (0.60mm) | - | 0.968' (295.00mm, 11.61") | - | Red, Individual | - | - | IDC | Tin | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.54024 Bulk | Bulk | Active | Socket to Socket, Reversed | 4 | 1 | 0.024" (0.60mm) | - | 0.333' (101.60mm, 4.00") | - | Red, Individual | - | - | IDC | Tin | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.54024 Bulk | Bulk | Active | Socket to Socket | 4 | 1 | 0.024" (0.60mm) | - | 0.333' (101.60mm, 4.00") | - | Red, Individual | - | - | IDC | Tin | - |