Rectangular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Rows | Pitch - Connector | Pitch - Cable | Length | Features | Color | Shielding | Usage | Cable Termination | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,361 In Stock | 1 : ¥61.74000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.165" (4.19mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | - | - | Crimp | Tin | 35.4µin (0.90µm) | |||
1,700 In Stock | 1 : ¥16.83000 Bag | Bag | Active | Socket to Socket | 2 | 2 | - | - | 0.492' (150.00mm, 5.91") | Latch Lock | Black, Red, Individual | - | - | Crimp | Tin | 35.4µin (0.90µm) | |||
2,096 In Stock | 1 : ¥22.99000 Bag | Bag | Active | Socket to Socket | 4 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
643 In Stock | 1 : ¥30.05000 Bag | Bag | Active | Socket to Individual Wire Leads | 8 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
2,381 In Stock | 1 : ¥35.22000 Bag | Bag | Active | Socket to Socket | 6 | 2 | 0.118" (3.00mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
1,432 In Stock | 1 : ¥55.91000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.165" (4.19mm) | - | 0.492' (150.00mm, 5.91") | Latch Lock | Multiple, Individual | - | - | Crimp | Tin | 35.4µin (0.90µm) | |||
1,260 In Stock | 1 : ¥60.18000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
816 In Stock | 1 : ¥68.96000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 3.28' (1.00m) | Latch Lock | Multiple, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) | |||
0 In Stock Check Lead Time | 1 : ¥51.64000 Bag | Bag | Active | Socket to Socket | 8 | 2 | 0.118" (3.00mm) | - | 0.984' (300.00mm, 11.81") | - | Black, Individual | Unshielded | - | Crimp | Tin | 40.0µin (1.02µm) |