H3CCS-1406G | |
---|---|
DigiKey Part Number | H3CCS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-1406G |
Description | IDC CBL - HHKC14S/AE14G/HHKC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.71500 | ¥67.15 |
25 | ¥6.44280 | ¥161.07 |
50 | ¥6.30500 | ¥315.25 |
100 | ¥6.03070 | ¥603.07 |
250 | ¥5.48264 | ¥1,370.66 |
500 | ¥4.93440 | ¥2,467.20 |
1,000 | ¥4.38618 | ¥4,386.18 |
2,500 | ¥3.97498 | ¥9,937.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/834/758/H3CCx-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/585/H3CCx-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/585/H3CCx-14%20G_tmb.jpg)