Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
221 In Stock | 1 : ¥168.58000 Bag | - | Bag | Active | SMA to Fakra III | SMA Plug | Male | Free Hanging (In-Line) | - | Fakra III (Gen 3.0) Jack | Female | Free Hanging (In-Line) | - | 39.4" (1.0m) 3.3' | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥124.95880 Bag | - | Bag | Active | SMA to Fakra II | SMA Jack | Female | Panel Mount | Bulkhead - Front Side Nut | Fakra II (Gen 2.0) Jack | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | Code D, Shielded | -40°C ~ 85°C | - |