Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥791.76000 Bulk | - | Bulk | Active | SMA to SMP | SMA Plug | Male | Free Hanging (In-Line) | - | SMP Jack | Female | Free Hanging (In-Line) | - | 12.00" (304.80mm) | TFlex-405 | 50 Ohms | 18 GHz | Blue | Shielded | -65°C ~ 165°C | - | ||
23 In Stock | 1 : ¥193.43000 Bag | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 19.69" (500.00mm) | Hand Formable .141 | 50 Ohms | 18 GHz | Blue | - | -55°C ~ 105°C | - | |||
41 In Stock | 1 : ¥396.50000 Bag | - | Bag | Active | SMA to SMP | SMA Plug | Male | Free Hanging (In-Line) | - | SMP Plug | Female | Free Hanging (In-Line) | - | 3.000" (76.20mm) | TFlex-405 | 50 Ohms | 18 GHz | Blue | Shielded | - | - |