Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock 5 Factory | 1 : ¥1,430.68000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 12.01" (305.00mm) | 0.085" Flexible Cable | 50 Ohms | 40 GHz | Blue | Shielded | -65°C ~ 125°C | - | |||
2 In Stock 5 Factory | 1 : ¥1,618.55000 Bag | Bag | Active | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 2.92mm Plug | Male | Free Hanging (In-Line) | - | 24.00" (609.60mm) | 0.085" Flexible Cable | 50 Ohms | 40 GHz | Blue | Shielded | -65°C ~ 125°C | - |