024140120 | |
---|---|
DigiKey Part Number | 024140120-ND |
Manufacturer | |
Manufacturer Product Number | 024140120 |
Description | BOX FIBERGLASS 15.95"L X 15.75"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 15.945" L x 15.748" W (405.00mm x 400.00mm) X 4.764" (121.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 024140120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.945" L x 15.748" W (405.00mm x 400.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 251in² (1619cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,204.45000 | ¥1,204.45 |