Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 181 Factory Check Lead Time | 1 : ¥74.81000 Box | Box | Active | Box | 5.709" L x 3.543" W (145.01mm x 89.99mm) | 1.260" (32.00mm) | 20.1in² (130cm²) | Hand Held, Split Sides | Plastic, ABS | Black | - | Battery Compartment, 9V and AA | - | UL94 V-0 | |||
0 In Stock 1,255 Factory Check Lead Time | 1 : ¥84.16000 Box | Box | Active | Box | 6.694" L x 4.415" W (170.03mm x 112.14mm) | 1.378" (35.00mm) | 29.6in² (191cm²) | Hand Held, Split Sides | Plastic, ABS | Black | 0.087" (2.20mm) | Battery Compartment, 9V and AA, PCB Supports | - | UL94 V-0 |