Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 5 Factory | 1 : ¥571.20000 Bulk | Bulk | Active | Console | 20.260" L x 8.610" W (514.60mm x 218.69mm) | 3.210" (81.53mm) | - | Slanted Top | Metal, Aluminum | Black | 0.081" (2.06mm) | - | - | - | |||
4 In Stock | 1 : ¥1,931.90000 Bulk | Bulk | Active | Box | 23.622" L x 9.843" W (600.00mm x 250.00mm) | 4.764" (121.00mm) | 233in² (1503cm²) | Cover Included | Fiberglass/Polyester | Gray | 0.236" (6.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | UL94 V-0 |