1932870-1 | |
---|---|
DigiKey Part Number | A117908TR-ND - Tape & Reel (TR) A117908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1932870-1 |
Description | CONN HDR 6POS 3.00MM PCB SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.118" (3.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1932870-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.118" (3.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | - | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.53000 | ¥114.53 |
10 | ¥103.55000 | ¥1,035.50 |
25 | ¥100.81000 | ¥2,520.25 |
50 | ¥96.97260 | ¥4,848.63 |
100 | ¥89.85060 | ¥8,985.06 |
250 | ¥89.30296 | ¥22,325.74 |
500 | ¥86.01592 | ¥43,007.96 |
1,000 | ¥76.70207 | ¥76,702.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22,400 | ¥56.50490 | ¥1,265,709.76 |