1123684-7 | |
---|---|
DigiKey Part Number | A114780-ND |
Manufacturer | |
Manufacturer Product Number | 1123684-7 |
Description | CONN HDR 10POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header, Male Blades Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1123684-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥36.27800 | ¥362.78 |
25 | ¥33.66240 | ¥841.56 |
40 | ¥32.39475 | ¥1,295.79 |
80 | ¥30.61638 | ¥2,449.31 |
230 | ¥28.09900 | ¥6,462.77 |
440 | ¥26.66075 | ¥11,730.73 |
945 | ¥25.06455 | ¥23,686.00 |
2,400 | ¥23.25440 | ¥55,810.56 |