Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥595.13000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | - | 1 | 10.5V ~ 15.2V | 13.5A | - | 90 ~ 264VAC, 127 ~ 370VDC | 240W | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | Desktop | Anderson Connector | - | |||
0 In Stock Check Lead Time | 1 : ¥461.72000 Box | Box | Active | Desktop | Lead Acid, Lithium-Ion | - | 1 | 10.5V ~ 15.2V | 6.8A | - | 90 ~ 264VAC, 127 ~ 370VDC | 120W | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | Desktop | Anderson Connector | - |