Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,881 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 48VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
39,916 In Stock | 1 : ¥15.11000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.240" (6.10mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.461" (11.70mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
1,882 In Stock | 1 : ¥17.17000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.220" (5.60mm OD) | 2 Conductors, 2 Contacts | Single Switch | Chassis Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | - | ||
2,966 In Stock | 1 : ¥21.10000 Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.421" (10.70mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
6,059 In Stock | 1 : ¥22.33000 Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.329" (8.35mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
5,030 In Stock | 1 : ¥26.68000 Bag | - | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 70°C | ||
946 In Stock | 1 : ¥40.80000 Tray | - | Tray | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Unshielded | Mounting Hardware | Black | 48V | 7.5 A | - | - | UL94 V-0 | -25°C ~ 105°C | ||
6,818 In Stock | 1 : ¥83.58000 Bulk | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Cable Clamp, Strain Relief, Thread Lock | Blue | 24VDC | 11 A | - | IP68 | - | -40°C ~ 105°C | |||
4,113 In Stock | 1 : ¥84.56000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.076" (1.93mm ID), 0.226" (5.75mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | - | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | 24VAC/DC | 10 A | - | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | ||
8,643 In Stock | 1 : ¥48.68000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | IP68 | - | -40°C ~ 105°C | ||
1,867 In Stock | 1 : ¥48.68000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | - | UL94 V-0 | -50°C ~ 200°C | ||
303 In Stock | 1 : ¥55.50000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | IP68 | - | -40°C ~ 105°C | ||
2,762 In Stock | 1 : ¥46.30000 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | Board Guide | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
80 In Stock | 1 : ¥52.79000 Bulk | - | Bulk | Active | Jack | Male | - | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | ||
71 In Stock | 1 : ¥68.06000 Bulk | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Blue | 24VDC | 11 A | - | - | - | -40°C ~ 105°C | |||
73 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 12VDC | 7.5 A | 0.374" (9.50mm) | - | - | -40°C ~ 105°C | |||
16 In Stock | 1 : ¥55.58000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | Bulkhead - Front Side Nut | Solder | Unshielded | - | - | 24VDC | 11 A | - | IP68 | - | -40°C ~ 105°C | ||
2 In Stock | 1 : ¥99.34000 Bulk | Bulk | Active | Jack | Male | 1.90mm ID (0.075") | 0.075" (1.90mm ID) | 2 Conductors, 3 Contacts | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24V | 11 A | - | - | - | -40°C ~ 105°C |