Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,048 In Stock | 1 : ¥22.99000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Front Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 24VDC | 5 A | 0.348" (8.85mm) | - | UL94 V-0 | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 12,000 : ¥3.44931 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 48V | 6.5 A | - | - | - | -25°C ~ 85°C |