KLPX-0848A-2-Y

DigiKey Part Number
2092-KLPX-0848A-2-Y-ND
Manufacturer
Manufacturer Product Number
KLPX-0848A-2-Y
Description
RCA PHONO JACK, RT< YLW ROHS COM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
KLPX-0848A-2-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.130" (3.30mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Lock
Insulation Color
Yellow
Operating Temperature
-25°C ~ 80°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel, Tin
Body Material
Brass
Body Color
Silver, Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥6.60100¥66.01
25¥6.33160¥158.29
50¥6.19840¥309.92
100¥5.92910¥592.91
250¥5.38956¥1,347.39
500¥4.85068¥2,425.34
1,000¥4.31179¥4,311.79
2,500¥3.90757¥9,768.93
Manufacturers Standard Package