Power Connectors

Results: 2
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.256" (6.50mm OD)0.098" (2.50mm ID), 0.256" (6.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Shielding
ShieldedUnshielded
Features
Board GuideBoard Guide, Solder Retention
Current Rating (Amps)
5 A8 A
Mating Length/Depth
0.348" (8.85mm)0.350" (8.90mm)
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
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-063AH
PJ-063AH
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
9,274
In Stock
1 : ¥13.22000
Bag
-
Bag
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
-
Solder
Shielded
Board Guide
-
24VDC
8 A
0.348" (8.85mm)
-
UL94 V-0
-25°C ~ 85°C
PJ-002BH-SMT
PJ-002BH-SMT-TR
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
0
In Stock
Check Lead Time
1 : ¥9.28000
Cut Tape (CT)
350 : ¥7.52883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Surface Mount, Right Angle
-
Solder
Unshielded
Board Guide, Solder Retention
-
24VDC
5 A
0.350" (8.90mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.