ASJ-165-M-G-HDW-1 | |
---|---|
DigiKey Part Number | 2057-ASJ-165-M-G-HDW-1-ND |
Manufacturer | |
Manufacturer Product Number | ASJ-165-M-G-HDW-1 |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | Black | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | 0.433" (11.00mm) | |
Thread Size | M8x0.75 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.20200 | ¥82.02 |
25 | ¥7.37240 | ¥184.31 |
50 | ¥6.81240 | ¥340.62 |
100 | ¥6.30020 | ¥630.02 |
250 | ¥5.69368 | ¥1,423.42 |
500 | ¥5.28350 | ¥2,641.75 |
1,000 | ¥4.91143 | ¥4,911.43 |
2,500 | ¥4.47247 | ¥11,181.18 |