Audio Connectors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Insulation Color
-Green
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
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
SJ-3524-SMT-TR-GR
SJ-3524-SMT-TR-GR
CONN JACK STEREO 3.5MM SMD R/A
CUI Devices
22,739
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥6.20877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 4 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
Green
-25°C ~ 85°C
SJ-3524-SMT-TR-PI
SJ-3524-SMT-TR-PI
CONN JACK STEREO 3.5MM SMD R/A
CUI Devices
27,069
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥6.20877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 4 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.