Power Connectors

Results: 2
Manufacturer
GCTMPD (Memory Protection Devices)
Series
-DCJ200-10
Industry Recognized Mating Diameter
2.05mm ID (0.081"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)
Termination
Kinked Pin, Solder EyeletSolder Eyelet(s)
Voltage - Rated
12VDC20VDC
Material Flammability Rating
-UL94 V-0
Operating Temperature
-20°C ~ 70°C-15°C ~ 90°C
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
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
DCJ200-10-A-K1-K
DCJ200-10-A-K1-K
DC POWER JACK, THRU HOLE, HORIZO
GCT
9,778
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Jack
Male
2.05mm ID (0.081"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Kinked Pin, Solder Eyelet
Unshielded
-
-
20VDC
5 A
-
-
UL94 V-0
-20°C ~ 70°C
EJ503A
EJ503A
CONN PWR JACK 2.1X5.5MM SOLDER
MPD (Memory Protection Devices)
1,325
In Stock
500
Factory
1 : ¥11.33000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
12VDC
5 A
-
-
-
-15°C ~ 90°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.