PJ-001AH-67 | |
---|---|
DigiKey Part Number | 102-6041-2-ND - Tape & Reel (TR) 102-6041-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-001AH-67 |
Description | POWER JACK, IP67, 2.0 X 5.5, 3.5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-001AH-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.394" (10.00mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥40.88500 | ¥408.85 |
25 | ¥38.72080 | ¥968.02 |
50 | ¥37.82100 | ¥1,891.05 |
100 | ¥36.01970 | ¥3,601.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥30.61709 | ¥13,777.69 |
900 | ¥27.91552 | ¥25,123.97 |
1,350 | ¥26.11453 | ¥35,254.62 |
2,250 | ¥25.21403 | ¥56,731.57 |
3,150 | ¥24.31350 | ¥76,587.53 |