Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,768 In Stock | 1 : ¥16.50000 Cut Tape (CT) 700 : ¥10.70640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
2,608 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 6 Contacts | Three Switches | Through Hole, Right Angle | Kinked Pin | - | - | - | -25°C ~ 70°C | |||
1,837 In Stock | 1 : ¥22.17000 Tray | - | Tray | Active | Phone Jack | Female | 6 Conductor | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.144" (3.66mm) | 6 Conductors, 6 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Solder | Unshielded | - | - | -10°C ~ 60°C |