ADC-H-010-10 | |
---|---|
DigiKey Part Number | 2057-ADC-H-010-10-ND |
Manufacturer | |
Manufacturer Product Number | ADC-H-010-10 |
Description | DC POWER JACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 3.00mm ID (0.118"), 5.50mm OD (0.217") Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 3.00mm ID (0.118"), 5.50mm OD (0.217") | |
Actual Diameter | 0.118" (3.00mm ID), 0.252" (6.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.295" (7.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥7.52800 | ¥75.28 |
25 | ¥6.76480 | ¥169.12 |
50 | ¥6.24940 | ¥312.47 |
100 | ¥5.77890 | ¥577.89 |
250 | ¥5.22112 | ¥1,305.28 |
500 | ¥4.84412 | ¥2,422.06 |
1,000 | ¥4.50201 | ¥4,502.01 |