PJ-082BH | |
---|---|
DigiKey Part Number | CP-082BHTR-ND - Tape & Reel (TR) CP-082BHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-082BH |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-082BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 36VDC | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 0.324" (8.23mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.87500 | ¥138.75 |
25 | ¥13.28360 | ¥332.09 |
50 | ¥12.98800 | ¥649.40 |
100 | ¥12.39840 | ¥1,239.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.39805 | ¥2,479.61 |
400 | ¥11.21725 | ¥4,486.90 |
600 | ¥10.33177 | ¥6,199.06 |
1,000 | ¥8.85575 | ¥8,855.75 |
2,000 | ¥8.56057 | ¥17,121.14 |
5,000 | ¥7.85210 | ¥39,260.50 |
10,000 | ¥7.67499 | ¥76,749.90 |