Power Connectors

Results: 2
Manufacturer
CUI DevicesTensility International Corp
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID)0.079" (2.00mm ID), 0.256" (6.50mm OD)
Termination
SolderSolder Eyelet(s)
Voltage - Rated
24VDC48V
Current Rating (Amps)
2.5 A6 A
Mating Length/Depth
0.354" (9.00mm)-
Operating Temperature
-25°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
54-00166
54-00166
CONN JACK R/A PCB 5.5X2.1MM
Tensility International Corp
24,575
In Stock
1 : ¥6.08000
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
48V
6 A
-
-
UL94 V-0
-20°C ~ 70°C
PJ-102A
PJ-102A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
20,866
In Stock
1 : ¥6.32000
Tray
-
Tray
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.256" (6.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
24VDC
2.5 A
0.354" (9.00mm)
-
UL94 V-0
-25°C ~ 85°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.