Power Connectors

Results: 2
Manufacturer
SCHURTER Inc.Tensility International Corp
Series
-4840
Packaging
BulkTray
Actual Diameter
0.079" (2.00mm ID), 0.248" (6.30mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Termination
SolderSolder Cup
Features
-Mounting Hardware
Voltage - Rated
12VAC/DC48V
Current Rating (Amps)
500 mA7.5 A
Material Flammability Rating
-UL94 V-0
Operating Temperature
-25°C ~ 105°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
54-00151
54-00151
CONN JACK PNL MNT 5.5X2.1MM ISO
Tensility International Corp
958
In Stock
1 : ¥40.80000
Tray
-
Tray
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Unshielded
Mounting Hardware
Black
48V
7.5 A
-
-
UL94 V-0
-25°C ~ 105°C
4840 Series
4840.2200
CONN PWR JACK 2.1X5.5MM SOLDER
SCHURTER Inc.
0
In Stock
Check Lead Time
1 : ¥13.46000
Bulk
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Rear Side Nut
Solder
Unshielded
-
Black
12VAC/DC
500 mA
-
-
-
-20°C ~ 70°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.