DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,412 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
3,185 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
2,211 In Stock | 1 : ¥87.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 32 (Power) | All | 0.200" (5.08mm) | 2 | D | 2 | Through Hole | Solder | - | Gold | - | |||
437 In Stock | 1 : ¥51.64000 Bulk | Bulk | Active | Header, Male Pins | 32 (Power) | All | 0.200" (5.08mm) | 2 | D | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
206 In Stock | 1 : ¥52.30000 Box | Box | Active | Header, Male Pins | 32 (Power) | All | 0.200" (5.08mm) | 2 | D | 1 | Through Hole, Right Angle | Solder | - | Gold | - | |||
114 In Stock | 1 : ¥157.87000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Free Hanging (In-Line) | Solder Lug | - | - | - | |||
39 In Stock | 1 : ¥118.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Free Hanging (In-Line) | Solder Lug | - | Gold | - | |||
18 In Stock | 1 : ¥151.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 (Power) | All | 0.200" (5.08mm) | 3 | E | 2 | Panel Mount | Solder Lug | - | Gold | - |