5650470-5 | |
---|---|
DigiKey Part Number | A32825-ND |
Manufacturer | |
Manufacturer Product Number | 5650470-5 |
Description | CONN DIN PLUG 96POS PCB GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650470-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.51000 | ¥49.51 |
10 | ¥43.38900 | ¥433.89 |
30 | ¥42.25600 | ¥1,267.68 |
60 | ¥41.34600 | ¥2,480.76 |
120 | ¥38.84742 | ¥4,661.69 |
270 | ¥38.62015 | ¥10,427.44 |
510 | ¥36.12122 | ¥18,421.82 |
1,020 | ¥32.25922 | ¥32,904.40 |
2,520 | ¥29.98742 | ¥75,568.30 |