Specialized

Results: 2
Connector Usage
-Backplane
Number of Positions
38
Number of Rows
1-
Contact Layout, Typical
3 Power8 Power
Contact Finish
GoldGold or Gold-Palladium
Contact Finish Thickness
50.0µin (1.27µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
120958-2
120958-2
CONN HEADER BLADE PWR 8P EDGE MT
TE Connectivity AMP Connectors
442
In Stock
1 : ¥144.66000
Tube
Tube
Active
Backplane
Header, Male Blades
Blade Power
8
All
-
1
-
Board Edge, Through Hole, Right Angle
Press-Fit
8 Power
Board Guide
Gold or Gold-Palladium
-
Gray
5-5223963-1
5-5223963-1
CONN HEADER BLADE PWR 3P EDGE MT
TE Connectivity AMP Connectors
281
In Stock
48 : ¥70.29125
Tube
Tube
Active
-
Header, Male Blades
Blade Power
3
All
-
-
-
Board Edge, Through Hole, Right Angle
Press-Fit
3 Power
Board Guide
Gold
50.0µin (1.27µm)
Gray
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.