5650870-4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 92
Unit Price: ¥29.72000
Datasheet

5650870-4

DigiKey Part Number
A32859-ND
Manufacturer
Manufacturer Product Number
5650870-4
Description
CONN DIN RCPT 96POS PCB RA GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5650870-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.15000¥56.15
10¥48.96200¥489.62
28¥47.67393¥1,334.87
56¥46.38518¥2,597.57
112¥43.55143¥4,877.76
252¥43.29345¥10,909.95
504¥40.71641¥20,521.07
1,008¥36.33556¥36,626.24
Manufacturers Standard Package