Alarms, Buzzers, and Sirens

Results: 4
Size / Dimension
1.016" L x 1.016" W (25.80mm x 25.80mm)1.020" Dia (25.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Voltage - Rated
Voltage Range
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
BUZZER 6V 1.016X 1.016 SMD
LW2Z-1X4
BUZZER 6V 1.016X 1.016 SMD
IDEC
0
In Stock
Check Lead Time
1 : ¥403.21000
Bulk
Bulk
Active
Indicator, Internally Driven
AC, DC
6 V
12 ~ 24V
2kHz
-
-
-
80dB @ 6V, 10cm
20mA
Top
-20°C ~ 55°C
-
-
IP40
Surface Mount
Solder Tabs
1.016" L x 1.016" W (25.80mm x 25.80mm)
1.772" (45.00mm)
0
In Stock
Check Lead Time
1 : ¥403.21000
Bulk
Bulk
Active
Indicator, Internally Driven
AC, DC
6 V
12 ~ 24V
2kHz
-
-
-
80dB @ 6V, 10cm
20mA
Top
-20°C ~ 55°C
-
-
IP40
Surface Mount
Solder Tabs
1.020" Dia (25.90mm)
1.772" (45.00mm)
BUZZER 6V 1.016X 1.016 SMD
LW2Z-1X4D
BUZZER 6V 1.016X 1.016 SMD
IDEC
0
In Stock
Check Lead Time
1 : ¥423.70000
Bulk
Bulk
Active
Indicator, Internally Driven
AC, DC
6 V
12 ~ 24V
2kHz
-
-
-
80dB @ 6V, 10cm
20mA
Top
-20°C ~ 55°C
-
-
IP40
Surface Mount
Solder Tabs
1.016" L x 1.016" W (25.80mm x 25.80mm)
1.772" (45.00mm)
BUZZER W/LED
LW1Z-1X4D
BUZZER W/LED
IDEC
0
In Stock
Check Lead Time
1 : ¥423.70000
Bulk
Bulk
Active
Indicator, Internally Driven
AC, DC
6 V
12 ~ 24V
2kHz
-
-
-
80dB @ 6V, 10cm
20mA
Top
-20°C ~ 55°C
-
-
IP40
Surface Mount
Solder Tabs
1.020" Dia (25.90mm)
1.772" (45.00mm)
Showing
of 4

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.