Alarms, Buzzers, and Sirens

Results: 4
Approval Agency
-CE
Ingress Protection
IP40IP65 - Dust Tight, Water Resistant
Size / Dimension
1.142" Dia (29.00mm)1.378" Dia (35.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driver Circuitry
Input Type
Frequency
Technology
Operating Mode
Duration
Sound Pressure Level (SPL)
Current - Supply
Port Location
Operating Temperature
Approval Agency
Ratings
Ingress Protection
Mounting Type
Termination
Size / Dimension
Height - Seated (Max)
14-810.002
14-810.002
BUZZER PIEZO 24V 29MM TH
EAO
53
In Stock
1 : ¥669.73000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
-
-
-
-
-
-
Top
-
-
-
IP65 - Dust Tight, Water Resistant
Through Hole
Solder Tabs
1.142" Dia (29.00mm)
1.929" (49.00mm)
14-810.902
14-810.902
BUZZER PIEZO 24V 29MM TH
EAO
82
In Stock
1 : ¥795.20000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
-
-
-
-
-
-
Top
-
CE
-
IP65 - Dust Tight, Water Resistant
Through Hole
Solder Tabs
1.142" Dia (29.00mm)
1.929" (49.00mm)
14-810.918
14-810.918
BUZZER PIEZO 24V 35MM TH
EAO
17
In Stock
1 : ¥895.52000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
-
-
-
-
-
-
Top
-
CE
-
IP40
Through Hole
Solder Tabs
1.378" Dia (35.00mm)
-
14-810.910
14-810.910
BUZZER PIEZO 24V 35MM TH
EAO
0
In Stock
Check Lead Time
1 : ¥895.52000
Bulk
Bulk
Active
Indicator, Internally Driven
DC
-
-
-
-
-
-
Top
-
CE
-
IP40
Through Hole
Solder Tabs
1.378" Dia (35.00mm)
-
Showing
of 4

Alarms, Buzzers, and Sirens


Alarms, Buzzers, and Sirens are devices that produce an audible signal usually like a steady high-pitched hum that is encased within a molded housing. The characteristics are driver circuitry, input type, voltage rated, voltage range, frequency, technology, operating mode, current supply, and port location. The technology is electromechanical, magnetic, piezo, and piezo (with feedback) with a frequency from multiple, 200Hz to 8kHz.