Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,099 In Stock | 1 : ¥48.11000 Cut Tape (CT) 600 : ¥28.50950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 88.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Square | Plastic | SmCo | - | - | Solder Pads | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.157" (4.00mm) | |||
1,597 In Stock | 1 : ¥55.17000 Cut Tape (CT) 400 : ¥35.18498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Square | Plastic | SmCo | - | - | Solder Pads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.177" (4.50mm) | |||
1,198 In Stock | 1 : ¥61.90000 Cut Tape (CT) 600 : ¥38.04505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 87.00 | 500mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Square | Plastic | SmCo | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥59.69000 Bulk | Bulk | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 88.00 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Square | - | SmCo | - | - | Solder Pads | 0.512" L x 0.512" W (13.00mm x 13.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥60.83000 Bulk | Bulk | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Square | - | SmCo | - | - | Solder Pads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥66.25000 Bulk | Bulk | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 87.00 | 500mW/100mm | Sound Pressure Level (SPL) | 500 mW | 500 mW | Top | Square | - | SmCo | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) |