Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,068 In Stock | 1 : ¥13.77000 Cut Tape (CT) 3,000 : ¥10.52026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Transducer, Externally Driven | DC | 3 V | 2 ~ 4V | 4kHz | Electromechanical | - | - | 64dB @ 3V, 10cm | 120mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.091" (2.30mm) | ||
2,714 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥15.29207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Electromechanical/Magnetic | - | - | 72dB @ 3V, 5cm | 120mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.079" (2.00mm) | |||
1,551 In Stock | 1 : ¥15.90000 Cut Tape (CT) 3,000 : ¥8.39495 Bulk | - | Cut Tape (CT) Digi-Reel® Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 2 ~ 4V | 4kHz | Magnetic | Single Tone | - | 72dB @ 3V, 5cm | 100mA | Top | -40°C ~ 85°C | - | - | - | Surface Mount | Solder Pads | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) |