Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,124 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥4.20843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -38dB ±1dB @ 94dB SPL | 65dB | 400 Ohms | 2 V | 1.6 V ~ 3.6 V | 75 µA | Bottom | - | Solder Pads | 0.108" L x 0.073" W (2.75mm x 1.85mm) | 0.037" (0.95mm) | Rectangular | |||
208 In Stock | 1 : ¥9.85000 Bag | Bag | Active | Electret Condenser | Analog | Omnidirectional | 100 Hz ~ 10 kHz | -32dB ±3dB @ 94dB SPL | 60dB | - | 3 V | - | 500 µA | Top | IP65 - Dust Tight, Water Resistant | Wire Leads | 0.181" Dia (4.60mm) | 0.079" (2.00mm) | Circular |