CMT-8530S-SMT-TR

DigiKey Part Number
102-3736-2-ND - Tape & Reel (TR)
102-3736-1-ND - Cut Tape (CT)
102-3736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-8530S-SMT-TR
Description
BUZZER MAGNETIC 3.6V8.5X8.5 SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.73kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-8530S-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
3 ~ 5V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
87dB @ 3.6V, 10cm
Current - Supply
90mA
Port Location
Top
Operating Temperature
-30°C ~ 75°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.87000¥22.87
10¥18.59200¥185.92
25¥17.14200¥428.55
50¥16.12340¥806.17
100¥15.16870¥1,516.87
250¥13.99812¥3,499.53
500¥13.17756¥6,588.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.40948¥12,409.48
2,000¥12.22050¥24,441.00
Manufacturers Standard Package