CMT-0926-86-SMT-TR

DigiKey Part Number
102-CMT-0926-86-SMT-TR-ND - Tape & Reel (TR)
102-CMT-0926-86-SMT-CT-ND - Cut Tape (CT)
102-CMT-0926-86-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-0926-86-SMT-TR
Description
BUZZER MAGNETIC 3.6V 9MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 86dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-0926-86-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2 ~ 4V
Frequency
2.73kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
86dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.48000¥11.48
10¥9.52100¥95.21
25¥8.80720¥220.18
50¥8.28360¥414.18
100¥7.78030¥778.03
250¥7.24880¥1,812.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥7.85036¥5,887.77
1,500¥7.37815¥11,067.23
Manufacturers Standard Package