PKLCS1212E4001-R1 | |
---|---|
DigiKey Part Number | 490-4683-2-ND - Tape & Reel (TR) 490-4683-1-ND - Cut Tape (CT) 490-4683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKLCS1212E4001-R1 |
Description | BUZZER PIEZO 1.5V 12X12MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 84dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PKLCS1212E4001-R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 84dB @ 1.5V, 10cm | |
Current - Supply | - | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥7.63400 | ¥76.34 |
25 | ¥7.03560 | ¥175.89 |
50 | ¥6.61560 | ¥330.78 |
100 | ¥6.22120 | ¥622.12 |
250 | ¥5.73800 | ¥1,434.50 |
500 | ¥5.39930 | ¥2,699.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.08203 | ¥5,082.03 |
2,000 | ¥4.78495 | ¥9,569.90 |
3,000 | ¥4.62010 | ¥13,860.30 |
5,000 | ¥4.49289 | ¥22,464.45 |