ST-025BH | |
---|---|
DigiKey Part Number | 433-1087-2-ND - Tape & Reel (TR) 433-1087-1-ND - Cut Tape (CT) 433-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-025BH |
Description | BUZZER MAGNETIC 3V 7.5X7.5MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-025BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 70mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥15.26000 | ¥152.60 |
25 | ¥14.09520 | ¥352.38 |
50 | ¥13.24820 | ¥662.41 |
100 | ¥12.43300 | ¥1,243.30 |
250 | ¥11.57864 | ¥2,894.66 |
500 | ¥10.66104 | ¥5,330.52 |
1,000 | ¥10.38075 | ¥10,380.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.38075 | ¥20,761.50 |