Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,587 In Stock | 1 : ¥5.36000 Cut Tape (CT) 500 : ¥3.38298 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 3 V | 0 ~ 30V | 4kHz | Piezo | Single Tone | - | 60dB @ 3V, 10cm | - | Top | -10°C ~ 70°C | - | - | - | Through Hole | PC Pins | 0.480" Dia (12.20mm) | 0.307" (7.80mm) | |||
9,195 In Stock | 1 : ¥10.03000 Tray | Tray | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.3kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 30mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.382" (9.70mm) | |||
34,372 In Stock | 1 : ¥10.63000 Tray | Tray | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 4V | 2.3kHz | Electromechanical/Magnetic | Single Tone | - | 82dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) | |||
20,904 In Stock | 1 : ¥2.72000 Cut Tape (CT) 500 : ¥1.70994 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 30V (Max) | 4kHz | Piezo | Ringer | - | 70dB @ 1.5V, 10cm | - | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.496" Dia (12.60mm) | 0.291" (7.40mm) | |||
19,862 In Stock | 1 : ¥4.85000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.048kHz | Magnetic | Single Tone | - | 85dB @ 1.5V, 10cm | 20mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
1,770 In Stock | 1 : ¥7.06000 Tray | Tray | Active | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | 1 ~ 2V | 2.048kHz | Magnetic | Single Tone | - | 80dB @ 1.5V, 10cm | 20mA | Top | -20°C ~ 60°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.354" (9.00mm) | |||
405 In Stock | 1 : ¥8.67000 Tray | Tray | Active | Transducer, Externally Driven | Peak-Peak Signal | - | 1 ~ 20V | 4kHz | Piezo | Single Tone | - | 80dB @ 9V, 10cm | 7mA | Top | -40°C ~ 85°C | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.236" (6.00mm) | |||
0 In Stock Check Lead Time | 600 : ¥6.17770 Box | Box | Active | Indicator, Internally Driven | DC | 5 V | 3 ~ 7V | 3.1kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 30mA | Top | -30°C ~ 70°C | - | Washable | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.303" (7.70mm) |