ABLF2040A | |
---|---|
DigiKey Part Number | 668-ABLF2040A-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2040A |
Description | PIEZO BENDER 20MM 4KHZ 30NF 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 kHz Standard - Lead Free Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 4 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard - Lead Free | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 30000pF @ 120Hz | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥22.13700 | ¥221.37 |
25 | ¥20.42320 | ¥510.58 |
50 | ¥19.17880 | ¥958.94 |
100 | ¥17.98430 | ¥1,798.43 |
250 | ¥16.70864 | ¥4,177.16 |
600 | ¥15.51528 | ¥9,309.17 |