SMT-0931-S-R

DigiKey Part Number
668-1479-2-ND - Tape & Reel (TR)
668-1479-1-ND - Cut Tape (CT)
668-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0931-S-R
Description
BUZZER MAGNETIC 3.6V 8.5X8.5 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 80mA 3.1kHz 95dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0931-S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
3 ~ 5V
Frequency
3.1kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 3.6V, 10cm
Current - Supply
80mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.146" (3.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.83000¥16.83
10¥13.98500¥139.85
25¥12.92520¥323.13
50¥12.15500¥607.75
100¥11.41200¥1,141.20
250¥10.57348¥2,643.37
500¥9.79612¥4,898.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.35083¥9,350.83
Manufacturers Standard Package