SP-1511S-4

DigiKey Part Number
433-1128-ND
Manufacturer
Manufacturer Product Number
SP-1511S-4
Description
SPEAKER 8OHM 700MW TOP PORT 82DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 200 Hz ~ 3.4 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
SP-1511S-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 3.4 kHz
Frequency - Self Resonant
950Hz
Impedance
8 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
100mW
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.134" (3.40mm)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.40000¥17.40
10¥14.41600¥144.16
25¥13.31960¥332.99
40¥12.52000¥500.80
100¥11.74820¥1,174.82
300¥10.94120¥3,282.36
500¥10.07408¥5,037.04
1,000¥9.80932¥9,809.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.