Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,167 In Stock | 1 : ¥6.40000 Box | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -44dB ±2dB | 60dB | 2.2 kOhms | - | 3 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.183" (4.65mm) | Circular | ||
3,863 In Stock | 1 : ¥6.40000 Box | - | Box | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -42dB ±3dB @ 94dB SPL | 60dB | 2.2 kOhms | - | 4.5 V ~ 10 V | 500 µA | Top | - | PC Pins | 0.382" Dia (9.70mm) | 0.264" (6.70mm) | Circular | ||
2,041 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 20 Hz ~ 20 kHz | -24dB ±3dB | 80dB | - | 3 V | - | 500 µA | Top | - | Solder Pads | 0.382" Dia (9.70mm) | 0.205" (5.20mm) | Circular | |||
2,830 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,000 : ¥8.10620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 100 Hz ~ 10 kHz | - | 58dB | - | 2 V | - | 860 µA | Top | - | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.053" (1.35mm) | Rectangular |